
Duplex fiber optic adapter featuring SC connectors on both ends for multimode applications. This panel-mount, snap-in receptacle boasts a blue plastic body with a ceramic ferrule, offering a straight orientation and a maximum insertion loss of 0.2dB. Operating within a temperature range of -40°C to 85°C, it is UL94 V-0 flammability rated and RoHS compliant. Designed for efficient connectivity, it supports a wire/cable diameter of 7.04mm.
TE Connectivity 1-5502776-1 technical specifications.
| Body Material | Plastic |
| Package/Case | Ceramic |
| Color | Blue |
| Connector Type A | SC |
| Connector Type B | SC |
| Depth | 27.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Number of Ports | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 7.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5502776-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
