This green wire from TE Connectivity is 29.5mm in length and has a 3mm diameter. It is available in bulk packaging with 5000 pieces per package. The wire is compliant with ELV regulations and is RoHS compliant, making it suitable for environmentally friendly applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-5503971-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5503971-8 technical specifications.
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 29.5mm |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5503971-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
