
This TE Connectivity 1-5504008-4 multimode fiber optic connector features a silver housing and a brass body with nickel plating. It is compliant with ELV regulations and has a maximum operating temperature of 70°C. The connector is designed for simplex applications and has a mating cycle of 500. It is packaged in bulk quantities of 200 and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-5504008-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5504008-4 technical specifications.
| Assembly Length | 77.6mm |
| Body Material | Brass |
| Body Plating | Nickel |
| ELV | Compliant |
| Fiber Cladding Diameter | 231um |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Length | 75.6mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5504008-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.