
The OPTIMATE series multimode fiber optic connector features a brass body with nickel plating and a silver housing color. It is compliant with ELV and RoHS regulations. The connector has a maximum operating temperature range of -55°C to 105°C and can withstand 200 mating cycles. It is designed for simplex applications and has an insertion loss of 1.5dB.
Sign in to ask questions about the TE Connectivity 1-5504014-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5504014-0 technical specifications.
| Assembly Length | 68.86mm |
| Body Material | Brass |
| Body Plating | Nickel |
| ELV | Compliant |
| Fiber Cladding Diameter | 140um |
| Housing Color | Silver |
| Insertion Loss | 1.5dB |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5504014-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
