
This 100m multimode fiber optic cable is a duplex SC connector cable with a 3mm twin zip wire and orange color. It is compliant with ELV regulations and meets RoHS standards. The cable has an insertion loss of 0.7dB and is made of OFNR jacket material.
Sign in to ask questions about the TE Connectivity 1-5504969-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5504969-2 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.7dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 100m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5504969-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.