
This 12.19m multimode fiber optic cable features SC connectors with beige color and is made of OFNR jacket material. It is compliant with ELV and RoHS standards. The cable has a diameter of 3mm and is constructed with buffered fiber optic material. It is available in simplex mode and packaged in bulk with 40 units per package.
Sign in to ask questions about the TE Connectivity 1-5504970-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5504970-0 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 12.19m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5504970-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.