
This fiber optic cable assembly from TE Connectivity features orange buffered fiber with a 3mm diameter and a multimode design. The connectors are SC type and are colored beige. The assembly is 13.72 meters in length and is packaged in bulk quantities of 20. It is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 1-5504970-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5504970-1 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Lead Free | Not Applicable |
| Length | 13.72m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5504970-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.