
This 7m multimode fiber optic cable is a duplex cable with SC connectors on both ends, featuring a beige-colored connector housing and an orange jacket. The cable is compliant with ELV standards and has an insertion loss of 0.51dB. It is packaged in bulk and available in quantities of 10. The cable is made of OFNR jacket material and has a twin zip wire/cable type with a 3mm diameter. It is not lead-free and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1-5504971-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5504971-0 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 7m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5504971-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.