
High-density interconnect (HDI) right-angle receptacle for signal applications. Features 120 positions across 4 rows with a 2.54mm pitch. Contact current rating of 3A, constructed from copper alloy with gold and tin plating. Operates within a -65°C to 125°C temperature range, with a through-hole termination and a 2.36mm PCB thickness compatibility. Housing is natural color, compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 1-5532903-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5532903-2 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Natural, Brown |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Contact Style | Socket |
| Depth | 20.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.02mm |
| Housing Color | Natural |
| Lead Length | 3.048mm |
| Length | 95.25mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5532903-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.