
72-position, 4-row backplane connector with 2mm pitch, straight orientation, and solder termination. Features 10.5A contact current rating, gold/tin/matte contact plating, and a 6.5mm contact mating length. Operating temperature range from -55°C to 125°C, with a 30V AC voltage rating. UL94 V-0 flammability rating and RoHS compliance. Through-hole mounting with PCB mount retention.
Sign in to ask questions about the TE Connectivity 1-5536501-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5536501-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 10.5A |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.167inch |
| Depth | 15.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Length | 35.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Number of Signal Positions | 72 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 0.064inch |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5536501-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
