
This 60-position female through-hole connector features a 1.27mm pitch and is compliant with UL94 V-0 flammability rating. It has a bronze contact material with tin, gold, and lead plating. The connector is packaged in a rail/ tube format and is not RoHS compliant. It has a straight orientation and is terminated with solder.
TE Connectivity 1-557103-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.