Signal and power contact for cable-to-board applications. Features a straight orientation and press-fit termination. Rated for 7.5A contact current with copper contact material and tin plating. Designed for board thicknesses of 3.18mm, with a socket depth of 0.21 inches and a length of 0.26 inches. Operates within a temperature range of -85°C to 257°C. Packaged in tape and reel.
TE Connectivity 1-5645501-2 technical specifications.
| Board Thickness | 3.18mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flange Diameter | 0.088inch |
| Length | 0.26inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 4 |
| Socket Depth | 0.21inch |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5645501-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.