
Single-position, female signal and power contact for cable-to-board applications. Features a straight orientation, surface mount termination with a press-fit style, and a 2.54mm pitch. Designed for discrete wire with a 22AWG gauge, offering a 5A current rating and copper contact material with tin plating. Operates within a temperature range of -85°C to 257°C, with a 2.54um plating thickness. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 1-5645956-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5645956-1 technical specifications.
| Board Thickness | 2.36mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 1.91mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 4.67mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2 |
| Socket Depth | 4.32mm |
| Termination | Press-Fit |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5645956-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.