Flat ribbon cable featuring 68 conductors, each 30AWG stranded copper. This unshielded cable offers a 0.64mm pitch and 80-ohm impedance, with a 1.5A current rating and 150VAC voltage rating. Insulated with PVC, it operates between -20°C and 105°C and is supplied on a 152.4m tape and reel.
Sign in to ask questions about the TE Connectivity 1-57013-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-57013-1 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 19.2pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 0.64mm |
| Impedance | 80R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 68 |
| Number of Strands | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Propagation Delay | 1.55ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Strand Size | 30AWG |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Width | 43.18mm |
| Wire/Cable Diameter | 12.69mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-57013-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.