
This 15-conductor cable features a 1.27mm pitch and is rated for 300V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is constructed with copper and tin conductors and a polyvinyl jacket. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1-57040-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-57040-5 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper, Tin |
| Contact Plating | Tin |
| Impedance | 105R |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 15 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57040-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.