Flat Cable 37Conductors 28AWG 46.99m Copper Gray 300VAC Reel
Sign in to ask questions about the TE Connectivity 1-57040-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-57040-8 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 105R |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 37 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57040-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.