CONNECTOR
TE Connectivity 1-570403 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Length | 30.5m |
| Number of Conductors | 10 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.