40-conductor flat ribbon cable, 28AWG stranded copper conductors with tin plating, featuring a 1mm pitch and 150VAC voltage rating. This unshielded PVC insulated cable operates between -20°C and 105°C, offering 2A current rating and 80Ω impedance. Supplied on a 100-foot tape and reel, it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-57051-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-57051-1 technical specifications.
| Cable Pitch | 1mm |
| Capacitance | 18.3pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.031inch |
| Impedance | 80R |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Propagation Delay | 1.58ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 28AWG |
| Voltage Rating | 150V |
| Width | 40mm |
| Wire/Cable Diameter | 1.575inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57051-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.