44-conductor, 28AWG ribbon cable with a 1.27mm cable pitch and 1mm pitch. Features copper conductors with tin plating, a 2A current rating, and 150V voltage rating. Constructed with PVC insulation, this unshielded cable operates between -20°C and 105°C. Impedance is 80 Ohms, capacitance is 18.3pF, and propagation delay is 1.58ns. Available in grey, this cable is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 1-57051-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-57051-2 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 18.3pF |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 11.43mm |
| ELV | Compliant |
| Height | 0.031inch |
| Impedance | 80R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 44 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Propagation Delay | 1.58ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 28AWG |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Width | 1.732inch |
| Wire/Cable Diameter | 7.99mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57051-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.