50-conductor, 28AWG flat ribbon cable featuring 1mm pitch and 150V voltage rating. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 2A current rating and operates between -20°C and 105°C. Delivered on a 152.4m tape and reel, it boasts a capacitance of 28pF and impedance of 80 Ohms.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-57051-3 technical specifications.
| Cable Pitch | 1mm |
| Capacitance | 28pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.031inch |
| Impedance | 80R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Propagation Delay | 1.58ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 28AWG |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Width | 50mm |
| Wire/Cable Diameter | 10.03mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.