
TE Connectivity 1-57051-7 technical specifications.
| Cable Pitch | 1mm |
| Color | Grey |
| Conductor Material | Copper |
| ELV | Compliant |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57051-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.