
50-conductor, 30AWG flat ribbon cable featuring a 0.635mm pitch and 150VAC voltage rating. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 1.5A current rating and operates within a -20°C to 105°C temperature range. Key electrical specifications include 28pF capacitance and 66 Ohm impedance. UL and CSA approved, this RoHS compliant cable is supplied on a tape and reel for efficient handling.
TE Connectivity 1-57131-0 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 0.635mm |
| Capacitance | 28pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 0.69mm |
| Impedance | 66R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Propagation Delay | 1.55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 38AWG |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Width | 1.25inch |
| Wire/Cable Diameter | 31.72mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57131-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
