20-conductor flat ribbon cable, 30AWG, 0.025-inch pitch, 0.5-inch width, and 0.69mm height. Features copper conductors with 7 strands each, 38AWG strand size, and PVC insulation. Rated for 150V AC, 1.5A current, and operates between -20°C and 105°C. Impedance is 66 Ohms, capacitance 28pF, and propagation delay 1.55ns. RoHS compliant and UL/CSA approved, supplied on a 100-foot tape and reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-57131-3 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 28pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 0.69mm |
| Impedance | 66R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 20 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Propagation Delay | 1.55ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 38AWG |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Width | 0.5inch |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.