
This zinc alloy metal backshell has a silver finish and is designed for use in applications with a maximum operating temperature of 105°C. It is available in a bulk packaging option and is compliant with RoHS regulations. The backshell measures 15.74mm in height and 39.24mm in length, with a depth of 48.51mm. It is made from metal and features a copper plating. The backshell is also shielded and has a zinc die cast shell size of A.
Sign in to ask questions about the TE Connectivity 1-5745172-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5745172-3 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 15.74mm |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.43inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5745172-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.