
37-position, 2-row standard density D-Subminiature connector for signal applications. Features gold and tin plated bronze contacts with a 6A current rating and 250V voltage rating. Metal body with copper plating and steel shell, designed for through-hole mounting with solder termination. Includes mating connector lock and PCB mount retention, operating within a -55°C to 105°C temperature range.
TE Connectivity 1-5747301-6 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Body Plating | Copper |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.17inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.16mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4.318mm |
| Length | 69.39mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 0.109inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 5.99mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5747301-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
