
Right-angle, cable-mount SCSI connector featuring 68 positions and 68 signal contacts. This male connector utilizes IDC termination with a 1.27mm pitch and accepts round wire with a 0.79mm insulation diameter. Constructed with a steel body and shell, it offers gold and tin contact plating for enhanced conductivity and durability. The shielded design, polyester dielectric, and UL94 V-0 flammability rating ensure reliable performance within a -55°C to 105°C operating temperature range and a 30V maximum voltage rating.
TE Connectivity 1-5750913-7 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 14.94mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.79mm |
| Lead Free | Lead Free |
| Length | 51.54mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Straight |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5750913-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.