10-conductor, 26AWG flat ribbon cable featuring copper conductors with 7 strands each, 34AWG strand size, and a 2.54mm pitch. This unshielded cable is constructed with PVC insulation and a polyvinyl chloride jacket, offering a 2.5A current rating and 300VAC voltage rating. Operating within a temperature range of -20°C to 105°C, it is UL and CSA approved, RoHS compliant, and ELV compliant. Supplied on a 76.2m tape and reel, this cable is designed for cable mounting applications.
TE Connectivity 1-57744-0 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2.5A |
| ELV | Compliant |
| Height | 0.039inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 250m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 34AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 25.4mm |
| Wire/Cable Diameter | 0.99mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57744-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.