
Right-angle, female test probe connector featuring a two-contact, single-port design. Constructed with a durable Nylon/Polyamide body and housing in green, it utilizes brass contacts with tin/lead plating. This through-hole mount component operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-582118-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-582118-5 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 4.44mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 11.68mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 582118 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-582118-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.