Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
1-582555-1
Datasheet
TE Connectivity
(AMP)
1-582555-1
Active
Conn Card Edge
Connectors & Interconnects
Board-to-Board & Mezzanine
Connectors & Interconnects
Board-to-Board & Mezzanine
Card Edge Connectors
Standard & High-Density
Conn Card Edge
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Card Thickness
1.78mm
Color
Blue
Mount
Panel
Number of Positions
36
Package Quantity
46
Packaging
Bulk
Series
AMP-TAB
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account