
The 1-582557-1 connector features 22 contacts in a 44-position configuration with a 2.54mm pitch, suitable for panel mounting. It has a card thickness of 1.78mm and is available in a quantity of 39. The connector is colored blue and is part of the AMP-TAB series.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 1.78mm |
| Color | Blue |
| Mount | Panel |
| Number of Contacts | 22 |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 39 |
| Pitch | 2.54mm |
| Series | AMP-TAB |
| RoHS | Compliant |