
35-position, 2-row card edge connector with a 2.54mm pitch. Features male blade contacts with gold plating over metal for superior mating performance. Right-angle, solder termination with a 3.05mm contact post length. Designed for PCB mounting with a 0.063-inch thickness. Operates within a temperature range of -65°C to 125°C and is RoHS and ELV compliant. Meets MIL-DTL-21097 military standards.
Sign in to ask questions about the TE Connectivity 1-582843-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-582843-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Length | 106.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-21097 |
| Min Operating Temperature | -65°C |
| Mounting Ears | No (Without) |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-582843-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.