
This nylon cable tie is part of the AMP-TY series from TE Connectivity. It has a bundle diameter of 1.25inch and a width of 0.142inch. The tie is made of nylon material and has a thickness of 0.043inch. It is available in a package quantity of 100 and comes in a natural color. The cable tie is compliant with ELV standards and is packaged in a bag. It is not lead-free, as it is not applicable to this product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-603227-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-603227-9 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Bundle Diameter | 1.25inch |
| Package/Case | 100 |
| Color | Natural |
| Depth | 6mm |
| ELV | Compliant |
| Height | 4.28mm |
| Lead Free | Not Applicable |
| Length | 0.5foot |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 0.043inch |
| Width | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-603227-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
