
TE Connectivity 1-604771-9 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Bundle Diameter | 0.75inch |
| Color | Natural |
| Depth | 2.44mm |
| ELV | Compliant |
| Height | 0.94mm |
| Lead Free | Not Applicable |
| Length | 103mm |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | AMP-TY |
| Thickness | 0.037inch |
| Width | 2.44mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-604771-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.