
Black silicone electrical tape, 1 inch wide and 0.51mm thick, offers a 15-foot length on a roll. This general-purpose tape features a rubber and silicone body material, adhering with an adhesive mount. It operates effectively across a wide temperature range, from -60°C to 260°C, and is ELV compliant.
TE Connectivity 1-608036-4 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Body Material | Rubber, Silicone |
| Color | Black |
| Depth | 25.4mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 15foot |
| Material | Polyolefin, Rubber, Silicone, SILICON |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | AMP |
| Thickness | 0.51mm |
| Type | Electrical |
| Weight | 54.4g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-608036-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
