
This nylon screw mount connector is part of the AMP-TY series, offering a natural color and compliance with ELV regulations. It has a length of 16.06 inches and a width of 4.75mm, with a thickness of 0.055 inch and a depth of 4.75mm. The connector is packaged in bags of 100 units and is not lead-free, as it is not applicable to this product. The body material is nylon, and it is approved by UL.
Sign in to ask questions about the TE Connectivity 1-608695-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-608695-9 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Natural |
| Depth | 4.75mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 16.06inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 0.055inch |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-608695-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.