
280-position, 2-row fine pitch connector with 0.6mm pitch, designed for board-to-board applications. Features include a 500mA contact current rating, copper alloy contacts with gold/tin plating, and a 6mm stack height. This vertical, top-entry shrouded header mounts via SMD/SMT termination with PCB mount alignment and retention. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 1-6123086-0 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.292785inch |
| Housing Color | Natural |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 280 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Free Height (FH), AMP |
| Stack Height | 6mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6123086-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.