
This 10m multimode fiber optic cable features a ST-Style connector on one end and an MT-RJ connector on the other, with a beige-colored jacket made of OFNR material. It is compliant with ELV standards and is packaged in bulk. The cable has a twin zip wire with a diameter of 3.6mm and is colored orange. The cable is RoHS compliant and is not lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | ST-Style, Bayonet |
| Connector Type B | MT-RJ |
| Connectors Color | Beige |
| ELV | Compliant |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |