
This 10m multimode fiber optic cable features SC duplex connectors on one end and MT-RJ connectors on the other, with a black and beige color scheme. The cable is made from LSZH jacket material and is compliant with ELV standards. It has a return loss of 20dB and an insertion loss of 0.52dB. The cable is lead-free and RoHS compliant, and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
