
This 125m fiber optic cable is designed for multimode applications and features ST-style, bayonet connectors. The cable has a black color and is made of OFNR jacket material. It is compliant with ELV standards and is packaged in bulk quantities. The cable has a 3mm diameter and is made of buffered fiber. It is RoHS compliant and has a simplex configuration.
Sign in to ask questions about the TE Connectivity 1-6278789-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6278789-0 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | ST, ST-Style, Bayonet |
| Connector Type B | ST, ST-Style, Bayonet |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 25m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6278789-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.