
This multimode fiber optic patch cord features a 0.65m length, 3mm diameter buffered fiber, and an orange jacket. The connectors are ST-style and bayonet, with a black color. The cable assembly is compliant with ELV regulations and is lead-free. The packaging includes 25 units in bulk.
Sign in to ask questions about the TE Connectivity 1-6278789-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6278789-2 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | ST, ST-Style, Bayonet |
| Connector Type B | ST, ST-Style, Bayonet |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 0.65m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6278789-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.