
The Optimate 125m multimode fiber optic cable features a buffered fiber optic design with an orange OFNR jacket material. It is compliant with ELV and RoHS regulations. The cable has a simplex configuration and is available in bulk packaging with 25 units per package. It measures 0.75m in length and has a 3mm diameter, with a black connector color and orange wire/cable color.
Sign in to ask questions about the TE Connectivity 1-6278789-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6278789-3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | ST, ST-Style, Bayonet |
| Connector Type B | ST, ST-Style, Bayonet |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 0.75m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6278789-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.