
The Optimate 125m multimode fiber optic cable is a simplex cable assembly with a 3mm buffered fiber optic core. It features a black ST-style, bayonet connector and is compliant with ELV regulations. The cable has a jacket material of OFNR and is not lead-free. It is available in a tape and reel packaging with a package quantity of 2.
Sign in to ask questions about the TE Connectivity 1-6278789-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6278789-4 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | ST, ST-Style, Bayonet |
| Connector Type B | ST, ST-Style, Bayonet |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.95dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 304.8m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6278789-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
