
This 10m multimode fiber optic cable is a duplex SC-MT-RJ connectorized cable with a blue and beige colored connector. It features a low insertion loss of 0.75dB and a high return loss of 20dB. The cable is made with a low smoke zero halogen (LSZH) jacket material and is compliant with RoHS regulations. It is also ELV compliant and has a wire/cable diameter of 3.6mm.
Sign in to ask questions about the TE Connectivity 1-6278880-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6278880-0 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, MT-RJ |
| Connector Type B | MT-RJ, SC |
| Connectors Color | Blue, Beige |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6278880-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.