
This multimode fiber optic cable has a length of 15 meters and features MT-RJ and ST-Style, Bayonet connectors. The cable jacket is made of OFNR material and is colored blue. It is compliant with ELV standards and has a return loss of 20dB. The cable is not lead-free and is packaged in bulk. It is also RoHS compliant and has a twin zip wire/cable with a diameter of 3.6mm and a color of orange.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-6278884-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6278884-5 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ, ST-Style, Bayonet |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 15m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6278884-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.