
This 10m singlemode fiber optic cable features white LC connectors and a buffered fiber core with a 0.9mm diameter. It has an insertion loss of 0.2dB and a return loss of 55dB. The cable is compliant with ELV and RoHS standards and is packaged in bulk. It is not radiation hardened and has a jacket material of OFNR.
Sign in to ask questions about the TE Connectivity 1-6374110-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6374110-0 technical specifications.
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6374110-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.