
This fiber optic patch cord is a singlemode cable assembly with a buffered fiber core and an OFNR jacket. It features LC connectors at both ends and is 0.45 meters in length. The cable is compliant with ELV regulations and meets RoHS standards. The connectors are white in color, and the cable has a white jacket with a diameter of 0.9mm.
Sign in to ask questions about the TE Connectivity 1-6374110-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6374110-1 technical specifications.
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 0.45m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6374110-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
