
This 15m singlemode fiber optic patch cord features LC and SC connectors, with a white jacket and buffered fiber core. It meets ELV compliance and is RoHS compliant. The insertion loss is 0.2dB and return loss is 55dB.
Sign in to ask questions about the TE Connectivity 1-6374610-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6374610-5 technical specifications.
| Color | White |
| Connector Type A | LC, SC |
| Connector Type B | SC, LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 15m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6374610-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.