
This 10m singlemode fiber optic cable features white connectors and jacket material, with a buffered fiber diameter of 1.6mm. It has an insertion loss of 0.2dB and a return loss of 55dB. The cable is compliant with ELV and RoHS regulations, and is packaged in bulk.
Sign in to ask questions about the TE Connectivity 1-6374611-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6374611-0 technical specifications.
| Color | White |
| Connector Type A | LC, SC |
| Connector Type B | SC, LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6374611-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
