
This 15m multimode fiber optic cable features a 1.6mm buffered fiber and a white jacket. It is compliant with ELV regulations and meets RoHS standards. The cable has an insertion loss of 0.22dB and 0.1dB, and is available in bulk packaging.
TE Connectivity 1-6374614-5 technical specifications.
| Package/Case | 125 |
| Color | White |
| Connector Type A | LC, SC |
| Connector Type B | SC, LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.22dB |
| Insertion Loss | 0.1dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 15m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6374614-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.