
Multimode fiber optic cable assembly featuring LC Duplex and MT-RJ connectors. This twin zip cable, with a 1.8mm diameter, is constructed with a PVDF jacket and copper alloy contacts. Specifications include a 15m length, 0.52dB and 0.1dB insertion loss, and 20dB return loss. Operating temperature range is -55°C to 105°C with a 600V AC maximum voltage rating. The assembly is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue, Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | MT-RJ |
| Connectors Color | Beige |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Insertion Loss | 0.1dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 15m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
